



FDMS030N06B | |
|---|---|
DigiKey Part Number | FDMS030N06BTR-ND - Tape & Reel (TR) FDMS030N06BCT-ND - Cut Tape (CT) FDMS030N06BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS030N06B |
Description | MOSFET N-CH 60V 22.1A/100A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22.1A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7560 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,82800 € | 28,28 € |
| 100 | 2,00660 € | 200,66 € |
| 500 | 1,74790 € | 873,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42801 € | 4.284,03 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

