Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH4008LFDFWQ-13 | |
|---|---|
DigiKey Part Number | DMTH4008LFDFWQ-13DITR-ND - Tape & Reel (TR) DMTH4008LFDFWQ-13DICT-ND - Cut Tape (CT) DMTH4008LFDFWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LFDFWQ-13 |
Description | MOSFET N-CH 40V 11.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta) 990mW (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 990mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,23700 € | 118,50 € |
| 1.000 | 0,21355 € | 213,55 € |
| 2.000 | 0,19380 € | 387,60 € |
| 5.000 | 0,17241 € | 862,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15918 € | 1.591,80 € |
| 20.000 | 0,14807 € | 2.961,40 € |
| 30.000 | 0,14241 € | 4.272,30 € |
| 50.000 | 0,13605 € | 6.802,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |





