
DMNH10H028SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMNH10H028SPS-13TR-ND - Tape & Reel (TR) 31-DMNH10H028SPS-13CT-ND - Cut Tape (CT) 31-DMNH10H028SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH10H028SPS-13 |
Description | MOSFET N-CH 100V 40A PWRDI5060-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2245 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,72700 € | 72,70 € |
| 500 | 0,57694 € | 288,47 € |
| 1.000 | 0,53920 € | 539,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46211 € | 1.155,28 € |
| 5.000 | 0,44052 € | 2.202,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


