



FDMS86102LZ | |
|---|---|
DigiKey Part Number | FDMS86102LZTR-ND - Tape & Reel (TR) FDMS86102LZCT-ND - Cut Tape (CT) FDMS86102LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86102LZ |
Description | MOSFET N-CH 100V 7A/22A 8PQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86102LZ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1305 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,72700 € | 17,27 € |
| 100 | 1,19140 € | 119,14 € |
| 500 | 0,96238 € | 481,19 € |
| 1.000 | 0,92106 € | 921,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75250 € | 2.257,50 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |











