N-Channel 30 V 11.8A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3021LFDF-7

DigiKey Part Number
DMN3021LFDF-7DITR-ND - Tape & Reel (TR)
DMN3021LFDF-7DICT-ND - Cut Tape (CT)
DMN3021LFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3021LFDF-7
Description
MOSFET N-CH 30V 11.8A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11.8A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
706 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.03W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36700 €3,67 €
1000,23470 €23,47 €
5000,17776 €88,88 €
1.0000,15938 €159,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13601 €408,03 €
6.0000,12423 €745,38 €
9.0000,11822 €1.063,98 €
15.0000,11147 €1.672,05 €
21.0000,10748 €2.257,08 €
30.0000,10359 €3.107,70 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €