
SB05W05C-TB-E | |
|---|---|
DigiKey Part Number | SB05W05C-TB-EOSTR-ND - Tape & Reel (TR) SB05W05C-TB-EOSCT-ND - Cut Tape (CT) SB05W05C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB05W05C-TB-E |
Description | DIODE ARRAY SCHOT 50V 500MA 3-CP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SB05W05C-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,21538 € | 107,69 € |
| 1.000 | 0,19396 € | 193,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15353 € | 460,59 € |
| 6.000 | 0,14856 € | 891,36 € |
| 9.000 | 0,14601 € | 1.314,09 € |
| 15.000 | 0,14289 € | 2.143,35 € |
| 21.000 | 0,13350 € | 2.803,50 € |
| 30.000 | 0,12966 € | 3.889,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











