
DMN2004VK-7 | |
|---|---|
DigiKey Part Number | DMN2004VKDITR-ND - Tape & Reel (TR) DMN2004VKDICT-ND - Cut Tape (CT) DMN2004VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004VK-7 |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD3154NT1G | onsemi | 693.553 | NTZD3154NT1GOSCT-ND | 0,33000 € | Similar |
| SSM6N36FE,LM | Toshiba Semiconductor and Storage | 638 | 264-SSM6N36FE,LMCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15434 € | 77,17 € |
| 1.000 | 0,13809 € | 138,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11741 € | 352,23 € |
| 6.000 | 0,10698 € | 641,88 € |
| 9.000 | 0,10167 € | 915,03 € |
| 15.000 | 0,09570 € | 1.435,50 € |
| 21.000 | 0,09216 € | 1.935,36 € |
| 30.000 | 0,08872 € | 2.661,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











