
TLV9002SIRUGR | |
|---|---|
DigiKey Part Number | 296-TLV9002SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9002SIRUGRCT-ND - Cut Tape (CT) 296-TLV9002SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002SIRUGR |
Description | IC OPAMP GP 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002SIRUGR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-XFQFN |
Slew Rate 2V/µs | Supplier Device Package 10-X2QFN (2x1.5) |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50400 € | 12,60 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41412 € | 103,53 € |
| 500 | 0,39656 € | 198,28 € |
| 1.000 | 0,38360 € | 383,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36431 € | 1.092,93 € |
| 6.000 | 0,35558 € | 2.133,48 € |
| 9.000 | 0,35122 € | 3.160,98 € |
| 15.000 | 0,34638 € | 5.195,70 € |
| 21.000 | 0,34355 € | 7.214,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |









