
NX3008CBKV,115 | |
|---|---|
DigiKey Part Number | 1727-1279-2-ND - Tape & Reel (TR) 1727-1279-1-ND - Cut Tape (CT) 1727-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008CBKV,115 |
Description | MOSFET N/P-CH 30V 0.4A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA, 220mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA, 220mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,17860 € | 17,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09590 € | 383,60 € |
| 8.000 | 0,08714 € | 697,12 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





