DMG3414UQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09247 €
Datasheet

Similar


onsemi
In Stock: 255
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 4.016
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 81.514
Unit Price: 1,05000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3414UQ-7

DigiKey Part Number
31-DMG3414UQ-7TR-ND - Tape & Reel (TR)
31-DMG3414UQ-7CT-ND - Cut Tape (CT)
31-DMG3414UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3414UQ-7
Description
MOSFET N-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 780mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
829.9 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30500 €3,05 €
1000,19440 €19,44 €
5000,14658 €73,29 €
1.0000,13115 €131,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10816 €324,48 €
6.0000,09856 €591,36 €
9.0000,09366 €842,94 €
15.0000,08816 €1.322,40 €
21.0000,08490 €1.782,90 €
30.0000,08174 €2.452,20 €
75.0000,07935 €5.951,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €