Similar
Similar

PMV16XNR | |
|---|---|
DigiKey Part Number | 1727-2300-2-ND - Tape & Reel (TR) 1727-2300-1-ND - Cut Tape (CT) 1727-2300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV16XNR |
Description | MOSFET N-CH 20V 6.8A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 510mW (Ta), 6.94W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV16XNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 6.94W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,18770 € | 18,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10617 € | 318,51 € |
| 6.000 | 0,09642 € | 578,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |















