


XP2344GN | |
|---|---|
DigiKey Part Number | 5048-XP2344GNTR-ND - Tape & Reel (TR) 5048-XP2344GNCT-ND - Cut Tape (CT) 5048-XP2344GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2344GN |
Description | MOSFET N + P CH 20V 6.4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.4A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10074 € | 50,37 € |
| 1.000 | 0,08959 € | 89,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07541 € | 226,23 € |
| 6.000 | 0,06825 € | 409,50 € |
| 9.000 | 0,06460 € | 581,40 € |
| 15.000 | 0,06050 € | 907,50 € |
| 21.000 | 0,05807 € | 1.219,47 € |
| 30.000 | 0,05571 € | 1.671,30 € |
| 75.000 | 0,05052 € | 3.789,00 € |
| 150.000 | 0,04894 € | 7.341,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

