
DMG2305UXQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG2305UXQ-7TR-ND - Tape & Reel (TR) 31-DMG2305UXQ-7CT-ND - Cut Tape (CT) 31-DMG2305UXQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2305UXQ-7 |
Description | MOSFET P-CH 20V 4.2A SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 808 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,07972 € | 79,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06486 € | 194,58 € |
| 6.000 | 0,05857 € | 351,42 € |
| 9.000 | 0,05537 € | 498,33 € |
| 15.000 | 0,05176 € | 776,40 € |
| 21.000 | 0,04963 € | 1.042,23 € |
| 30.000 | 0,04755 € | 1.426,50 € |
| 75.000 | 0,04299 € | 3.224,25 € |
| 150.000 | 0,04200 € | 6.300,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











