SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2305UXQ-7

DigiKey Part Number
31-DMG2305UXQ-7TR-ND - Tape & Reel (TR)
31-DMG2305UXQ-7CT-ND - Cut Tape (CT)
31-DMG2305UXQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UXQ-7
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17600 €1,76 €
1000,09280 €9,28 €
5000,08826 €44,13 €
1.0000,07917 €79,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04954 €148,62 €
6.0000,04504 €270,24 €
9.0000,04323 €389,07 €
15.0000,04270 €640,50 €
21.0000,04171 €875,91 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €