Similar
Similar
Similar
Similar
Similar

DMG2305UX-7 | |
|---|---|
DigiKey Part Number | DMG2305UX-7DITR-ND - Tape & Reel (TR) DMG2305UX-7DICT-ND - Cut Tape (CT) DMG2305UX-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2305UX-7 |
Description | MOSFET P-CH 20V 4.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2305UX-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 808 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SJ624-T1B-AT | Renesas Electronics Corporation | 0 | 2SJ624-T1B-AT-ND | 0,00000 € | Similar |
| FDN302P | onsemi | 2.058 | FDN302PCT-ND | 0,59000 € | Similar |
| FDN304P | onsemi | 7 | FDN304PCT-ND | 0,74000 € | Similar |
| FDN304PZ | onsemi | 32.207 | FDN304PZCT-ND | 0,82000 € | Similar |
| FDN340P | onsemi | 76.522 | FDN340PCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08496 € | 42,48 € |
| 1.000 | 0,07529 € | 75,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06298 € | 188,94 € |
| 6.000 | 0,05676 € | 340,56 € |
| 9.000 | 0,05359 € | 482,31 € |
| 15.000 | 0,05003 € | 750,45 € |
| 21.000 | 0,04792 € | 1.006,32 € |
| 30.000 | 0,04586 € | 1.375,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |















