Parametric Equivalent

DMC3009LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMC3009LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3009LPDW-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.6A (Ta), 39A (Tc), 9.8A (Ta), 36.5A (Tc) 2.2W (Ta) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10.6A (Ta), 39A (Tc), 9.8A (Ta), 36.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 14.4A, 10V, 15mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V, 46nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 823pF @ 15V, 2380pF @ 15V | |
Power - Max | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25294 € | 632,35 € |
| 5.000 | 0,23345 € | 1.167,25 € |
| 7.500 | 0,22353 € | 1.676,48 € |
| 12.500 | 0,21672 € | 2.709,00 € |
| Unit Price without VAT: | 0,25294 € |
|---|---|
| Unit Price with VAT: | 0,30100 € |



