
SI7540ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7540ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7540ADP-T1-GE3CT-ND - Cut Tape (CT) SI7540ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7540ADP-T1-GE3 |
Description | MOSFET N/P-CH 20V 12A PPAK SO8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 12A, 9A 3.5W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7540ADP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 9A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 10V | |
Power - Max | 3.5W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,38000 € | 13,80 € |
| 100 | 0,94330 € | 94,33 € |
| 500 | 0,75654 € | 378,27 € |
| 1.000 | 0,74755 € | 747,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62027 € | 1.860,81 € |
| 6.000 | 0,61074 € | 3.664,44 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




