Parametric Equivalent

DMC3009LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC3009LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3009LPDWQ-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.6A (Ta), 39A (Tc), 9.8A (Ta), 36.5A (Tc) 2.2W (Ta), 30.1W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V, 46nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 823pF @ 15V, 2380pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 2.2W (Ta), 30.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 10.6A (Ta), 39A (Tc), 9.8A (Ta), 36.5A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 13mOhm @ 14.4A, 10V, 15mOhm @ 11.5A, 10V | Supplier Device Package PowerDI5060-8 (Type UXD) |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3009LPDW-13 | Diodes Incorporated | 0 | 31-DMC3009LPDW-13TR-ND | 0,25294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30772 € | 769,30 € |
| 5.000 | 0,28498 € | 1.424,90 € |
| 7.500 | 0,27367 € | 2.052,53 € |
| Unit Price without VAT: | 0,30772 € |
|---|---|
| Unit Price with VAT: | 0,36619 € |


