DHVSD521T5Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03056 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03693 €
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD521T5Q-13

DigiKey Part Number
31-DHVSD521T5Q-13TR-ND - Tape & Reel (TR)
31-DHVSD521T5Q-13DKR-ND - Digi-Reel®
31-DHVSD521T5Q-13CT-ND
Manufacturer
Manufacturer Product Number
DHVSD521T5Q-13
Description
DIODE STANDARD 300V 250MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04361 €436,10 €
20.0000,03924 €784,80 €
30.0000,03801 €1.140,30 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21800 €2,18 €
1000,12610 €12,61 €
5000,08234 €41,17 €
1.0000,06373 €63,73 €
2.0000,05837 €116,74 €
5.0000,04912 €245,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
31-DHVSD521T5Q-13CT-ND
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21800 €2,18 €
1000,12610 €12,61 €
5000,08234 €41,17 €
1.0000,06373 €63,73 €
2.0000,05837 €116,74 €
5.0000,04912 €245,60 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €