Parametric Equivalent
Parametric Equivalent

DHVSD521T5-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD521T5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD521T5-7 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03693 € | 110,79 € |
| 6.000 | 0,03303 € | 198,18 € |
| 9.000 | 0,03104 € | 279,36 € |
| 15.000 | 0,02880 € | 432,00 € |
| 21.000 | 0,02748 € | 577,08 € |
| 30.000 | 0,02619 € | 785,70 € |
| 75.000 | 0,02336 € | 1.752,00 € |
| 150.000 | 0,02160 € | 3.240,00 € |
| 300.000 | 0,02051 € | 6.153,00 € |
| Unit Price without VAT: | 0,03693 € |
|---|---|
| Unit Price with VAT: | 0,04395 € |


