DHVSD521T5-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03693 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD521T5-13

DigiKey Part Number
31-DHVSD521T5-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHVSD521T5-13
Description
DIODE STANDARD 300V 250MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03056 €305,60 €
20.0000,02766 €553,20 €
30.0000,02619 €785,70 €
50.0000,02453 €1.226,50 €
70.0000,02355 €1.648,50 €
100.0000,02259 €2.259,00 €
250.0000,02051 €5.127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03056 €
Unit Price with VAT:0,03637 €