Similar
Similar
Similar

DF005S-T | |
|---|---|
DigiKey Part Number | DF005S-TDITR-ND - Tape & Reel (TR) DF005S-TDICT-ND - Cut Tape (CT) DF005S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF005S-T |
Description | BRIDGE RECT 1PHASE 50V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF005S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF15005S-T | Diodes Incorporated | 5.199 | DF15005SDICT-ND | 0,75000 € | Similar |
| DF005S | onsemi | 0 | DF005SCT-ND | 0,92000 € | Similar |
| DF01S | onsemi | 49.434 | DF01SCT-ND | 0,94000 € | Similar |
| DF02S | onsemi | 41.648 | DF02SCT-ND | 0,90000 € | Similar |
| DF04S | onsemi | 43.894 | DF04SCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24650 € | 24,65 € |
| 500 | 0,18702 € | 93,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15806 € | 237,09 € |
| 3.000 | 0,14345 € | 430,35 € |
| 4.500 | 0,13600 € | 612,00 € |
| 7.500 | 0,12763 € | 957,22 € |
| 10.500 | 0,12267 € | 1.288,04 € |
| 15.000 | 0,11785 € | 1.767,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










