Similar

DF005S | |
|---|---|
DigiKey Part Number | DF005STR-ND - Tape & Reel (TR) DF005SCT-ND - Cut Tape (CT) DF005SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF005S |
Description | BRIDGE RECT 1P 50V 1.5A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF005S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF005S | Diodes Incorporated | 64 | DF005SDI-ND | 0,51820 € | Direct |
| B40D | Diotec Semiconductor | 395 | 4878-B40D-ND | 0,59000 € | Similar |
| B40S-SLIM | Diotec Semiconductor | 2.677 | 4878-B40S-SLIMCT-ND | 0,39000 € | Similar |
| DB151S | SMC Diode Solutions | 0 | 1655-DB151STR-ND | 0,09808 € | Similar |
| DF005S-T | Diodes Incorporated | 0 | DF005S-TDICT-ND | 0,62000 € | Similar |





