Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF15005S-G | |
|---|---|
DigiKey Part Number | DF15005S-G-ND |
Manufacturer | |
Manufacturer Product Number | DF15005S-G |
Description | BRIDGE RECT 1PHASE 50V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF005S | Diodes Incorporated | 64 | DF005SDI-ND | 0,51820 € | Similar |
| DF005S | onsemi | 0 | DF005SCT-ND | 0,92000 € | Similar |
| DF005S-T | Diodes Incorporated | 0 | DF005S-TDICT-ND | 0,62000 € | Similar |
| DB151S | SMC Diode Solutions | 0 | 1655-DB151STR-ND | 0,09808 € | Parametric Equivalent |
| DBLS151G | Taiwan Semiconductor Corporation | 0 | 1801-DBLS151GTR-ND | 0,20795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22250 € | 2.670,00 € |
| Unit Price without VAT: | 0,22250 € |
|---|---|
| Unit Price with VAT: | 0,26478 € |






