Similar

DDZX16-13 | |
|---|---|
DigiKey Part Number | DDZX16-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX16-13 |
Description | DIODE ZENER 16V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03032 € | 303,20 € |
| 20.000 | 0,02745 € | 549,00 € |
| 30.000 | 0,02598 € | 779,40 € |
| 50.000 | 0,02433 € | 1.216,50 € |
| 70.000 | 0,02336 € | 1.635,20 € |
| 100.000 | 0,02241 € | 2.241,00 € |
| 250.000 | 0,02033 € | 5.082,50 € |
| Unit Price without VAT: | 0,03032 € |
|---|---|
| Unit Price with VAT: | 0,03608 € |



