Similar
Similar
Similar
Similar

DDZX16-7 | |
|---|---|
DigiKey Part Number | DDZX16-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX16-7 |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B16,215 | Nexperia USA Inc. | 0 | 1727-5006-1-ND | 0,13000 € | Similar |
| BZX84C16LT1G | onsemi | 65.533 | BZX84C16LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C16LT1G | onsemi | 0 | SZBZX84C16LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C16LT3G | onsemi | 19.900 | SZBZX84C16LT3GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03731 € | 111,93 € |
| 6.000 | 0,03337 € | 200,22 € |
| 9.000 | 0,03136 € | 282,24 € |
| 15.000 | 0,02910 € | 436,50 € |
| 21.000 | 0,02776 € | 582,96 € |
| 30.000 | 0,02645 € | 793,50 € |
| Unit Price without VAT: | 0,03731 € |
|---|---|
| Unit Price with VAT: | 0,04440 € |



