
DDZ9687-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9687-7TR-ND - Tape & Reel (TR) 31-DDZ9687-7CT-ND - Cut Tape (CT) 31-DDZ9687-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9687-7 |
Description | DIODE ZENER 4.31V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.31 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5229B-7-F | Diodes Incorporated | 15.243 | MMSZ5229B-FDICT-ND | 0,19000 € | Direct |
| CMHZ4687 TR PBFREE | Central Semiconductor Corp | 8.796 | 1514-CMHZ4687TRPBFREECT-ND | 0,60000 € | Direct |
| MMSZ4687-E3-08 | Vishay General Semiconductor - Diodes Division | 14.253 | 112-MMSZ4687-E3-08CT-ND | 0,38000 € | Direct |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10.348 | 1514-CMHZ5229BTRPBFREECT-ND | 0,46000 € | Similar |
| MMSZ4687-E3-18 | Vishay General Semiconductor - Diodes Division | 16.640 | 112-MMSZ4687-E3-18CT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09340 € | 9,34 € |
| 500 | 0,06868 € | 34,34 € |
| 1.000 | 0,06066 € | 60,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05044 € | 151,32 € |
| 6.000 | 0,04528 € | 271,68 € |
| 9.000 | 0,04265 € | 383,85 € |
| 15.000 | 0,03969 € | 595,35 € |
| 21.000 | 0,03794 € | 796,74 € |
| 30.000 | 0,03623 € | 1.086,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


