
MMSZ5229B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5229B-FDITR-ND - Tape & Reel (TR) MMSZ5229B-FDICT-ND - Cut Tape (CT) MMSZ5229B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-7-F |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5229B-7-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4687 TR PBFREE | Central Semiconductor Corp | 8.796 | 1514-CMHZ4687TRPBFREECT-ND | 0,60000 € | Direct |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10.348 | 1514-CMHZ5229BTRPBFREECT-ND | 0,46000 € | Similar |
| MMSZ5229B_R1_00001 | Panjit International Inc. | 10.914 | 3757-MMSZ5229B_R1_00001CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05068 € | 25,34 € |
| 1.000 | 0,04457 € | 44,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03678 € | 110,34 € |
| 6.000 | 0,03285 € | 197,10 € |
| 9.000 | 0,03084 € | 277,56 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02724 € | 572,04 € |
| 30.000 | 0,02594 € | 778,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



