
DDZ12B-7 | |
|---|---|
DigiKey Part Number | DDZ12B-7DITR-ND - Tape & Reel (TR) DDZ12B-7DICT-ND - Cut Tape (CT) DDZ12B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12B-7 |
Description | DIODE ZENER 12V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ12C-7 | Diodes Incorporated | 326 | DDZ12C-7DICT-ND | 0,38000 € | Direct |
| BZT52B12-E3-08 | Vishay General Semiconductor - Diodes Division | 35 | 112-BZT52B12-E3-08CT-ND | 0,39000 € | Similar |
| BZT52B12-E3-18 | Vishay General Semiconductor - Diodes Division | 9.899 | BZT52B12-E3-18GICT-ND | 0,39000 € | Similar |
| BZT52B12-G3-08 | Vishay General Semiconductor - Diodes Division | 17.735 | 112-BZT52B12-G3-08CT-ND | 0,32000 € | Similar |
| BZT52B12-G3-18 | Vishay General Semiconductor - Diodes Division | 10.000 | BZT52B12-G3-18-ND | 0,05385 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05532 € | 27,66 € |
| 1.000 | 0,04872 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04030 € | 120,90 € |
| 6.000 | 0,03604 € | 216,24 € |
| 9.000 | 0,03387 € | 304,83 € |
| 15.000 | 0,03143 € | 471,45 € |
| 21.000 | 0,02998 € | 629,58 € |
| 30.000 | 0,02857 € | 857,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

