Zener Diode 12 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 470 mW ±3% Surface Mount SOD-123
SOD 123

DDZ12C-7

DigiKey Part Number
DDZ12C-7DITR-ND - Tape & Reel (TR)
DDZ12C-7DICT-ND - Cut Tape (CT)
DDZ12C-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ12C-7
Description
DIODE ZENER 12V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.086
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17000 €1,70 €
1000,11490 €11,49 €
5000,07946 €39,73 €
1.0000,07255 €72,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05873 €176,19 €
6.0000,05107 €306,42 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €