Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C6V8-7 | |
|---|---|
DigiKey Part Number | BZX84C6V8DITR-ND - Tape & Reel (TR) BZX84C6V8DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8-7 |
Description | DIODE ZENER 6.8V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8-7-F | Diodes Incorporated | 0 | BZX84C6V8-FDICT-ND | 0,16000 € | Direct |
| CZRT55C6V8-G | Comchip Technology | 0 | CZRT55C6V8-G-ND | 0,05497 € | Direct |
| BZX84-C6V8,215 | Nexperia USA Inc. | 0 | 1727-2942-1-ND | 0,11000 € | Similar |
| BZX84-C6V8,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C6V8,235CT-ND | 0,11000 € | Similar |
| BZX84B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B6V8-G3-08-ND | 0,04424 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04550 € | 1.365,00 € |
| 75.000 | 0,04250 € | 3.187,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







