SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V8-G3-08

DigiKey Part Number
112-BZX84C6V8-G3-08TR-ND - Tape & Reel (TR)
112-BZX84C6V8-G3-08CT-ND - Cut Tape (CT)
112-BZX84C6V8-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V8-G3-08
Description
DIODE ZENER 6.8V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08900 €0,89 €
1000,04230 €4,23 €
5000,04146 €20,73 €
1.0000,04059 €40,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03900 €117,00 €
6.0000,03490 €209,40 €
9.0000,03281 €295,29 €
15.0000,02116 €317,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €