Direct
Similar
Similar
Similar

BZT52C2V7-7 | |
|---|---|
DigiKey Part Number | BZT52C2V7-7DITR-ND - Tape & Reel (TR) BZT52C2V7-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-7 |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V7-7 Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-7-F | Diodes Incorporated | 0 | BZT52C2V7-FDICT-ND | 0,17000 € | Direct |
| CZRW5223B-G | Comchip Technology | 0 | CZRW5223B-G-ND | 0,04200 € | Similar |
| MM5Z2V7T1G | onsemi | 2.743 | 488-MM5Z2V7T1GCT-ND | 0,18000 € | Similar |
| PZU2.7BA,115 | Nexperia USA Inc. | 0 | 1727-8194-1-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |





