


MM5Z2V7T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z2V7T1GTR-ND - Tape & Reel (TR) 488-MM5Z2V7T1GCT-ND - Cut Tape (CT) 488-MM5Z2V7T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z2V7T1G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.4% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-13 | Diodes Incorporated | 10.000 | 981-BZT52C2V7-13-CHP | 0,04869 € | Similar |
| BZT52C2V7-13-F | Diodes Incorporated | 2.478 | BZT52C2V7-13-FDICT-ND | 0,16000 € | Similar |
| BZT52C2V7T-7 | Diodes Incorporated | 1.256 | BZT52C2V7T-7DICT-ND | 0,19000 € | Similar |
| BZX585-B2V7,135 | Nexperia USA Inc. | 8.464 | 1727-BZX585-B2V7,135CT-ND | 0,23000 € | Similar |
| CZRU52C2V7 | Comchip Technology | 9.105 | 641-1022-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06860 € | 6,86 € |
| 500 | 0,05000 € | 25,00 € |
| 1.000 | 0,04397 € | 43,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03359 € | 100,77 € |
| 6.000 | 0,02999 € | 179,94 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

