


BZT52C2V7-7-F | |
|---|---|
DigiKey Part Number | BZT52C2V7-FDITR-ND - Tape & Reel (TR) BZT52C2V7-FDICT-ND - Cut Tape (CT) BZT52C2V7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-7-F |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V7-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,03238 € | 16,19 € |
| 1.000 | 0,03196 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01987 € | 59,61 € |
| 6.000 | 0,01884 € | 113,04 € |
| 9.000 | 0,01736 € | 156,24 € |
| 15.000 | 0,01612 € | 241,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





