Similar
Direct
Direct
Similar
Similar
Similar

BZT52C27-7-F | |
|---|---|
DigiKey Part Number | BZT52C27-FDITR-ND - Tape & Reel (TR) BZT52C27-FDICT-ND - Cut Tape (CT) BZT52C27-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27-7-F |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C27-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5254B-7 | Diodes Incorporated | 0 | MMSZ5254BDICT-ND | 0,26000 € | Similar |
| BZT52C27-E3-08 | Vishay General Semiconductor - Diodes Division | 9.248 | BZT52C27-E3-08GICT-ND | 0,38000 € | Direct |
| CZRW55C27-G | Comchip Technology | 0 | CZRW55C27-G-ND | 0,00000 € | Direct |
| BZT52-C27_R1_00001 | Panjit International Inc. | 1.975 | 3757-BZT52-C27_R1_00001CT-ND | 0,08000 € | Similar |
| BZV55C27 | Microchip Technology | 0 | BZV55C27-ND | 2,56533 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04840 € | 24,20 € |
| 1.000 | 0,04255 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03508 € | 105,24 € |
| 6.000 | 0,03130 € | 187,80 € |
| 9.000 | 0,02937 € | 264,33 € |
| 15.000 | 0,02720 € | 408,00 € |
| 21.000 | 0,02592 € | 544,32 € |
| 30.000 | 0,02467 € | 740,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |








