Similar
Similar
Similar
Similar
Similar
Similar

BFS17HTC | |
|---|---|
DigiKey Part Number | BFS17HTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17HTC |
Description | RF TRANS NPN 15V 1.3GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.3GHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFS17HTC Models |
Category | Power - Max 330mW |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 1.3GHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 4.5dB @ 500MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 5.202 | 2SC2714-Y(TE85LF)CT-ND | 0,33000 € | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 1.825 | BFP450H6327XTSA1CT-ND | 0,54000 € | Similar |
| BFR182WH6327XTSA1 | Infineon Technologies | 4 | BFR182WH6327XTSA1CT-ND | 0,32000 € | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4.040 | 448-BFR35APE6327HTSA1CT-ND | 0,32000 € | Similar |
| BFR740L3RHE6327XTSA1 | Infineon Technologies | 7.824 | BFR740L3RHE6327XTSA1CT-ND | 0,83000 € | Similar |







