Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BCX5216QTA | |
|---|---|
DigiKey Part Number | 31-BCX5216QTATR-ND - Tape & Reel (TR) 31-BCX5216QTACT-ND - Cut Tape (CT) 31-BCX5216QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5216QTA |
Description | TRANS PNP 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,11298 € | 56,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10066 € | 100,66 € |
| 2.000 | 0,09028 € | 180,56 € |
| 3.000 | 0,08497 € | 254,91 € |
| 5.000 | 0,07901 € | 395,05 € |
| 7.000 | 0,07547 € | 528,29 € |
| 10.000 | 0,07204 € | 720,40 € |
| 25.000 | 0,06449 € | 1.612,25 € |
| 50.000 | 0,05983 € | 2.991,50 € |
| 100.000 | 0,05668 € | 5.668,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







