BCX5216QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,06662 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07637 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.445
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,08908 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,54000 €

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,77000 €
AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5216QTA

DigiKey Part Number
31-BCX5216QTATR-ND - Tape & Reel (TR)
31-BCX5216QTACT-ND - Cut Tape (CT)
31-BCX5216QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5216QTA
Description
TRANS PNP 60V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
1000,15110 €15,11 €
5000,11298 €56,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10066 €100,66 €
2.0000,09028 €180,56 €
3.0000,08497 €254,91 €
5.0000,07901 €395,05 €
7.0000,07547 €528,29 €
10.0000,07204 €720,40 €
25.0000,06449 €1.612,25 €
50.0000,05983 €2.991,50 €
100.0000,05668 €5.668,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €