BC847AT-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 443.214
Unit Price: 0,18000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04448 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.997
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.600
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.220
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 135.260
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 328
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.046
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.000
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.668
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.595
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.962
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 111.344
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AT-7

DigiKey Part Number
BC847ATDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847AT-7
Description
TRANS NPN 45V 0.1A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable