
BC817-16Q-7-F | |
|---|---|
DigiKey Part Number | BC817-16Q-7-FDITR-ND - Tape & Reel (TR) BC817-16Q-7-FDICT-ND - Cut Tape (CT) BC817-16Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16Q-7-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06344 € | 31,72 € |
| 1.000 | 0,05604 € | 56,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04658 € | 139,74 € |
| 6.000 | 0,04180 € | 250,80 € |
| 9.000 | 0,03936 € | 354,24 € |
| 15.000 | 0,03662 € | 549,30 € |
| 21.000 | 0,03500 € | 735,00 € |
| 30.000 | 0,03342 € | 1.002,60 € |
| 75.000 | 0,02995 € | 2.246,25 € |
| 150.000 | 0,02781 € | 4.171,50 € |
| 300.000 | 0,02656 € | 7.968,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




