
BAS70-05Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS70-05Q-13-FTR-ND - Tape & Reel (TR) 31-BAS70-05Q-13-FCT-ND - Cut Tape (CT) 31-BAS70-05Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05Q-13-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2.5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,06692 € | 33,46 € |
| 1.000 | 0,05175 € | 51,75 € |
| 2.000 | 0,05024 € | 100,48 € |
| 5.000 | 0,04546 € | 227,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03315 € | 331,50 € |
| 20.000 | 0,03282 € | 656,40 € |
| 30.000 | 0,03231 € | 969,30 € |
| 50.000 | 0,03158 € | 1.579,00 € |
| 70.000 | 0,02990 € | 2.093,00 € |
| 250.000 | 0,02850 € | 7.125,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







