SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25-7-F

DigiKey Part Number
BC807-25FDITR-ND - Tape & Reel (TR)
BC807-25FDICT-ND - Cut Tape (CT)
BC807-25FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25-7-F
Description
TRANS PNP 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC807-25-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14500 €1,45 €
1000,09070 €9,07 €
5000,06672 €33,36 €
1.0000,05897 €58,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04908 €147,24 €
6.0000,04409 €264,54 €
9.0000,04154 €373,86 €
15.0000,03867 €580,05 €
21.0000,03698 €776,58 €
30.0000,03533 €1.059,90 €
75.0000,03170 €2.377,50 €
150.0000,02946 €4.419,00 €
300.0000,02839 €8.517,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €