Diode Array 1 Pair Common Anode 85 V 125mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156T-7-F

DigiKey Part Number
BAW156T-FDITR-ND - Tape & Reel (TR)
BAW156T-FDICT-ND - Cut Tape (CT)
BAW156T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156T-7-F
Description
DIODE ARRAY GP 85V 125MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 125mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BAW156T-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
1000,09340 €9,34 €
5000,06868 €34,34 €
1.0000,06066 €60,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05044 €151,32 €
6.0000,04528 €271,68 €
9.0000,04265 €383,85 €
15.0000,03969 €595,35 €
21.0000,03794 €796,74 €
30.0000,03623 €1.086,90 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €