Gas Discharge Tube 360 V 1000A (1kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031-42T-SM-RPLF

DigiKey Part Number
2031-42T-SM-RPLFTR-ND - Tape & Reel (TR)
2031-42T-SM-RPLFCT-ND - Cut Tape (CT)
2031-42T-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2031-42T-SM-RPLF
Description
GDT 360V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 360 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2031-42T-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
360 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
51,16400 €5,82 €
101,07300 €10,73 €
500,89080 €44,54 €
1000,82180 €82,18 €
2500,73848 €184,62 €
5000,68090 €340,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,59816 €897,24 €
3.0000,55080 €1.652,40 €
4.5000,52469 €2.361,11 €
7.5000,50883 €3.816,22 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €