Similar
Similar
Similar
Similar

BAW156-7-F | |
|---|---|
DigiKey Part Number | BAW156-7FDITR-ND - Tape & Reel (TR) BAW156-7FDICT-ND - Cut Tape (CT) BAW156-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW156-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04308 € | 43,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03552 € | 106,56 € |
| 6.000 | 0,03169 € | 190,14 € |
| 9.000 | 0,02974 € | 267,66 € |
| 15.000 | 0,02754 € | 413,10 € |
| 21.000 | 0,02624 € | 551,04 € |
| 30.000 | 0,02498 € | 749,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







