Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

BAV70Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAV70Q-7-FTR-ND - Tape & Reel (TR) 31-BAV70Q-7-FCT-ND - Cut Tape (CT) 31-BAV70Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70Q-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03918 € | 19,59 € |
| 1.000 | 0,03437 € | 34,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02268 € | 68,04 € |
| 6.000 | 0,02073 € | 124,38 € |
| 9.000 | 0,01847 € | 166,23 € |
| 15.000 | 0,01789 € | 268,35 € |
| 21.000 | 0,01781 € | 374,01 € |
| 30.000 | 0,01729 € | 518,70 € |
| 75.000 | 0,01690 € | 1.267,50 € |
| 150.000 | 0,01580 € | 2.370,00 € |
| 300.000 | 0,01440 € | 4.320,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







