
BC846AQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846AQ-7-FTR-ND - Tape & Reel (TR) 31-BC846AQ-7-FCT-ND - Cut Tape (CT) 31-BC846AQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AQ-7-F |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,05952 € | 29,76 € |
| 1.000 | 0,05252 € | 52,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04359 € | 130,77 € |
| 6.000 | 0,03907 € | 234,42 € |
| 9.000 | 0,03677 € | 330,93 € |
| 15.000 | 0,03418 € | 512,70 € |
| 21.000 | 0,03264 € | 685,44 € |
| 30.000 | 0,03115 € | 934,50 € |
| 75.000 | 0,02787 € | 2.090,25 € |
| 150.000 | 0,02585 € | 3.877,50 € |
| 300.000 | 0,02440 € | 7.320,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





