Direct

BAV70Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAV70Q-13-FTR-ND - Tape & Reel (TR) 31-BAV70Q-13-FCT-ND - Cut Tape (CT) 31-BAV70Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70Q-13-F |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03698 € | 36,98 € |
| 2.000 | 0,03261 € | 65,22 € |
| 5.000 | 0,02787 € | 139,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02492 € | 249,20 € |
| 20.000 | 0,02244 € | 448,80 € |
| 30.000 | 0,02118 € | 635,40 € |
| 50.000 | 0,01975 € | 987,50 € |
| 70.000 | 0,01891 € | 1.323,70 € |
| 100.000 | 0,01809 € | 1.809,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



