Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS21Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS21Q-7-FTR-ND - Tape & Reel (TR) 31-BAS21Q-7-FCT-ND - Cut Tape (CT) 31-BAS21Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21Q-7-F |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03615 € | 36,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02094 € | 62,82 € |
| 6.000 | 0,01814 € | 108,84 € |
| 9.000 | 0,01787 € | 160,83 € |
| 15.000 | 0,01646 € | 246,90 € |
| 21.000 | 0,01526 € | 320,46 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |












